iGrid Wire-to-Board Dual-Row Connector System

Molex offers its iGrid wire-to-board dual-row system with positive inner lock and positive inner latch

Image of Molex's iGrid™ Wire-to-Board Dual-Row Connector SystemMolex's iGrid 2 mm pitch connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner lock of iGrid prevents wires from getting tangled in the latch, compared to outer lock types where such damage can easily occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. The system is available in AWG #22 to 28 in both straight and right-angle designs from 10- to 40-circuits.

Applications
  • Automotive
    • GPS
  • Consumer
    • Fitness equipment
    • Gaming machines
    • Microwave ovens
    • Vending machines
  • Industrial
    • HVAC controls
    • Security devices
  • Medical
    • Medical monitoring
  • Smart phones and mobile devices
    • GPS

Rectangular Connectors - Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 22-26AWG CRIMP TIN5016471100CONN SOCKET 22-26AWG CRIMP TIN64261 - Immediate$0.16View Details

Rectangular Connectors - Headers, Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 40POS 2MM5016454020CONN HEADER VERT 40POS 2MM6252 - Immediate$2.20View Details
CONN HEADER R/A 18POS 2MM5018761840CONN HEADER R/A 18POS 2MM22509 - Immediate$1.11View Details
CONN HEADER R/A 20POS 2MM5018762040CONN HEADER R/A 20POS 2MM0 - Immediate$1.28View Details
CONN HEADER R/A 22POS 2MM5018762240CONN HEADER R/A 22POS 2MM2648 - Immediate$1.36View Details
CONN HEADER R/A 30POS 2MM5018763040CONN HEADER R/A 30POS 2MM173 - Immediate$1.89View Details

Rectangular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 12POS 2.00MM5016461200CONN RCPT HSG 12POS 2.00MM14282 - Immediate$0.33View Details
CONN RCPT HSG 10POS 2.00MM5016461000CONN RCPT HSG 10POS 2.00MM12430 - Immediate$0.37View Details
CONN RCPT HSG 16POS 2.00MM5016461600CONN RCPT HSG 16POS 2.00MM9313 - Immediate$0.42View Details
CONN RCPT HSG 14POS 2.00MM5016461400CONN RCPT HSG 14POS 2.00MM62554 - Immediate$0.39View Details
CONN RCPT HSG 18POS 2.00MM5016461800CONN RCPT HSG 18POS 2.00MM7678 - Immediate$0.47View Details

Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT IGRID 2.00MM DR V 10-18 PIN0766500199KIT IGRID 2.00MM DR V 10-18 PIN0 - Immediate$25.23View Details
KIT IGRID 2.00MM DR V 20-28 PIN0766500200KIT IGRID 2.00MM DR V 20-28 PIN0 - Immediate$33.04View Details
KIT IGRID 2.00MM DR RA 10-18 PIN0766500201KIT IGRID 2.00MM DR RA 10-18 PIN1 - Immediate$26.11View Details
KIT IGRID 2.00MM DR RA 20-28 PIN0766500202KIT IGRID 2.00MM DR RA 20-28 PIN5 - Immediate$34.38View Details

Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOOL HAND CRIMPER 22-26AWG SIDE0638192300TOOL HAND CRIMPER 22-26AWG SIDE28 - Immediate$345.55View Details
Published: 2016-02-26